AD9283BRSZ-50 | |
---|---|
DigiKey Part Number | AD9283BRSZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD9283BRSZ-50 |
Description | IC ADC 8BIT PIPELINED 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9283BRSZ-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.15000 | ¥92.15 |
10 | ¥84.68100 | ¥846.81 |
66 | ¥81.16985 | ¥5,357.21 |
132 | ¥71.51712 | ¥9,440.26 |
264 | ¥68.00716 | ¥17,953.89 |
528 | ¥63.61970 | ¥33,591.20 |
1,056 | ¥58.35457 | ¥61,622.43 |