AD9152BCPZ | |
---|---|
DigiKey Part Number | 505-AD9152BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9152BCPZ |
Description | IC DAC 16BIT A-OUT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9152BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
INL/DNL (LSB) | ±10, ±5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.44000 | ¥828.44 |
10 | ¥785.70800 | ¥7,857.08 |
25 | ¥764.32400 | ¥19,108.10 |
80 | ¥710.87488 | ¥56,869.99 |