AD8661ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8661ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8661ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8661ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8661ACPZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8661ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.03500 | ¥270.35 |
25 | ¥25.55880 | ¥638.97 |
100 | ¥22.15170 | ¥2,215.17 |
250 | ¥21.01580 | ¥5,253.95 |
500 | ¥18.85742 | ¥9,428.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.90387 | ¥23,855.81 |
3,000 | ¥15.10867 | ¥45,326.01 |