LT3470ITS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3470ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3470ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LT3470ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470ITS8#TRPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470ITS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.98000 | ¥74.98 |
10 | ¥67.74600 | ¥677.46 |
25 | ¥64.59920 | ¥1,614.98 |
100 | ¥56.09020 | ¥5,609.02 |
250 | ¥53.56956 | ¥13,392.39 |
500 | ¥48.84272 | ¥24,421.36 |
1,000 | ¥42.54043 | ¥42,540.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.96492 | ¥102,412.30 |