AD8601WARTZ-R7

DigiKey Part Number
505-AD8601WARTZ-R7TR-ND - Tape & Reel (TR)
505-AD8601WARTZ-R7CT-ND - Cut Tape (CT)
505-AD8601WARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8601WARTZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8601WARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1.3 mV
Current - Supply
750µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥20.43300¥204.33
25¥19.27920¥481.98
100¥16.42480¥1,642.48
250¥15.42240¥3,855.60
500¥13.49462¥6,747.31
1,000¥11.18119¥11,181.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.41010¥31,230.30
6,000¥10.02455¥60,147.30
Manufacturers Standard Package