AD8554ARZ | |
---|---|
DigiKey Part Number | 505-AD8554ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8554ARZ |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8554ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.29000 | ¥97.29 |
10 | ¥87.88600 | ¥878.86 |
56 | ¥83.80161 | ¥4,692.89 |
112 | ¥72.76455 | ¥8,149.63 |
280 | ¥69.49454 | ¥19,458.47 |
504 | ¥63.36258 | ¥31,934.74 |
1,008 | ¥55.18675 | ¥55,628.24 |