AD8532ARUZ | |
---|---|
DigiKey Part Number | 505-AD8532ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8532ARUZ |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.42800 | ¥114.28 |
96 | ¥9.18354 | ¥881.62 |
288 | ¥8.62340 | ¥2,483.54 |
576 | ¥7.54533 | ¥4,346.11 |
1,056 | ¥6.25190 | ¥6,602.01 |
2,592 | ¥5.82071 | ¥15,087.28 |
5,088 | ¥5.60512 | ¥28,518.85 |