B3FS-1010P | |
---|---|
DigiKey Part Number | SW1440TR-ND - Tape & Reel (TR) SW1440CT-ND - Cut Tape (CT) SW1440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1010P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1010P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.99280 | ¥149.82 |
100 | ¥5.20150 | ¥520.15 |
250 | ¥4.74640 | ¥1,186.60 |
500 | ¥4.41064 | ¥2,205.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.95526 | ¥3,955.26 |
3,000 | ¥3.71551 | ¥11,146.53 |
5,000 | ¥3.45184 | ¥17,259.20 |
10,000 | ¥3.21212 | ¥32,121.20 |