AD8376ACPZ-R7 | |
---|---|
DigiKey Part Number | AD8376ACPZ-R7TR-ND - Tape & Reel (TR) AD8376ACPZ-R7CT-ND - Cut Tape (CT) AD8376ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8376ACPZ-R7 |
Description | IC OPAMP VGA 2 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8376ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.43000 | ¥154.43 |
10 | ¥141.94800 | ¥1,419.48 |
25 | ¥136.06600 | ¥3,401.65 |
100 | ¥119.88530 | ¥11,988.53 |
250 | ¥114.00136 | ¥28,500.34 |
500 | ¥106.64634 | ¥53,323.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥91.02621 | ¥136,539.32 |