AD8361ARM-REEL7 | |
---|---|
DigiKey Part Number | AD8361ARM-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8361ARM-REEL7 |
Description | IC RF DETECT 2.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8361ARM-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.5GHz | |
RF Type | Cellular, CDMA, W-CDMA | |
Input Range | 0 ~ 700mV | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |