AD835AR | |
---|---|
DigiKey Part Number | AD835AR-ND |
Manufacturer | |
Manufacturer Product Number | AD835AR |
Description | IC MULTIPLIER 4-QUADRANT 8-SOIC |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD835AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |