AD8351ARM | |
---|---|
DigiKey Part Number | AD8351ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8351ARM |
Description | IC RF AMP GPS 0HZ-2.2GHZ 10MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8351ARM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 13.5dBm | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 28mA ~ 32mA | |
Test Frequency | 10MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |