AD8332ACPZ-R2 | |
---|---|
DigiKey Part Number | AD8332ACPZ-R2TR-ND - Tape & Reel (TR) AD8332ACPZ-R2CT-ND - Cut Tape (CT) AD8332ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8332ACPZ-R2 |
Description | IC VGAIN AMP 32LFCSP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.69000 | ¥142.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.95000 | ¥202.95 |