AD8332-EVALZ | |
---|---|
DigiKey Part Number | AD8332-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8332-EVALZ |
Description | EVAL BOARD FOR AD8332 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8332 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Output / Channel | 45 mA | |
Current - Supply (Main IC) | 27.5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8332 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.98000 | ¥1,534.98 |