AD828ANZ | |
---|---|
DigiKey Part Number | AD828ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD828ANZ |
Description | IC AMP VOLTAGE FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD828ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
10 | ¥68.84700 | ¥688.47 |
50 | ¥65.99540 | ¥3,299.77 |
100 | ¥62.80500 | ¥6,280.50 |