AD8280WASTZ | |
---|---|
DigiKey Part Number | AD8280WASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8280WASTZ |
Description | IC BATT MON LI-ION 3-6CEL 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD8280WASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18800 | ¥821.88 |
25 | ¥78.36440 | ¥1,959.11 |
80 | ¥68.04188 | ¥5,443.35 |
230 | ¥64.98383 | ¥14,946.28 |
440 | ¥59.24980 | ¥26,069.91 |
945 | ¥51.60466 | ¥48,766.40 |