AD8280WASTZ-RL | |
---|---|
DigiKey Part Number | 505-AD8280WASTZ-RLTR-ND - Tape & Reel (TR) 505-AD8280WASTZ-RLCT-ND - Cut Tape (CT) 505-AD8280WASTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8280WASTZ-RL |
Description | IC BATT MON LI-ION 3-6CEL 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD8280WASTZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥85.10600 | ¥851.06 |
25 | ¥81.14600 | ¥2,028.65 |
100 | ¥70.45720 | ¥7,045.72 |
250 | ¥67.29020 | ¥16,822.55 |
500 | ¥61.35294 | ¥30,676.47 |
1,000 | ¥53.43644 | ¥53,436.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.45727 | ¥102,914.54 |