AD827JRZ-16 | |
---|---|
DigiKey Part Number | AD827JRZ-16-ND |
Manufacturer | |
Manufacturer Product Number | AD827JRZ-16 |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD827JRZ-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.82000 | ¥166.82 |
10 | ¥153.30400 | ¥1,533.04 |
47 | ¥146.95191 | ¥6,906.74 |
141 | ¥129.47681 | ¥18,256.23 |
282 | ¥123.12199 | ¥34,720.40 |
517 | ¥115.17863 | ¥59,547.35 |