AD8279ARZ | |
---|---|
DigiKey Part Number | 505-AD8279ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8279ARZ |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8279ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | - | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04900 | ¥410.49 |
56 | ¥38.80607 | ¥2,173.14 |
112 | ¥33.63161 | ¥3,766.74 |
280 | ¥31.90711 | ¥8,933.99 |
504 | ¥28.63022 | ¥14,429.63 |
1,008 | ¥24.14603 | ¥24,339.20 |
2,520 | ¥22.93871 | ¥57,805.55 |