AD8279-EVALZ | |
---|---|
DigiKey Part Number | AD8279-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8279-EVALZ |
Description | EVAL BOARD FOR AD8279 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8279 2 - Dual Channels per IC Difference Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Difference | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Output / Channel | 15 mA | |
Current - Supply (Main IC) | 300 µA | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±2V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8279 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,358.80000 | ¥1,358.80 |