AD8231ACPZ-WP | |
---|---|
DigiKey Part Number | 505-AD8231ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8231ACPZ-WP |
Description | IC INST AMP 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8231ACPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.58900 | ¥455.89 |
64 | ¥43.09766 | ¥2,758.25 |
128 | ¥37.35078 | ¥4,780.90 |
256 | ¥35.43559 | ¥9,071.51 |
448 | ¥31.79614 | ¥14,244.67 |
960 | ¥26.81604 | ¥25,743.40 |
2,432 | ¥25.47521 | ¥61,955.71 |