AD8210WYRZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8210WYRZ-R7TR-ND - Tape & Reel (TR) 505-AD8210WYRZ-R7CT-ND - Cut Tape (CT) 505-AD8210WYRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8210WYRZ-R7 |
Description | IC CURRENT MONITOR 0.7% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 5mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8210WYRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.7% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | 5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.84300 | ¥498.43 |
25 | ¥47.52520 | ¥1,188.13 |
100 | ¥41.26580 | ¥4,126.58 |
250 | ¥39.41096 | ¥9,852.74 |
500 | ¥35.93328 | ¥17,966.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.29680 | ¥31,296.80 |
2,000 | ¥30.13767 | ¥60,275.34 |