AD8130ARM | |
---|---|
DigiKey Part Number | AD8130ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8130ARM |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |