AD8130ARMZ | |
---|---|
DigiKey Part Number | 505-AD8130ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8130ARMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
50 | ¥37.12640 | ¥1,856.32 |
100 | ¥32.17670 | ¥3,217.67 |
250 | ¥30.52668 | ¥7,631.67 |
500 | ¥27.39152 | ¥13,695.76 |
1,000 | ¥23.10124 | ¥23,101.24 |
2,500 | ¥21.94619 | ¥54,865.48 |