AD8067ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8067ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8067ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8067ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8067ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8067ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 640V/µs | |
-3db Bandwidth | 54 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥43.31300 | ¥433.13 |
25 | ¥38.13480 | ¥953.37 |
100 | ¥32.34050 | ¥3,234.05 |
250 | ¥29.53092 | ¥7,382.73 |
500 | ¥27.81892 | ¥13,909.46 |
1,000 | ¥26.39752 | ¥26,397.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.01821 | ¥81,054.63 |