AD8051ARTZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8051ARTZ-REELTR-ND - Tape & Reel (TR) 505-AD8051ARTZ-REELCT-ND - Cut Tape (CT) 505-AD8051ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8051ARTZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8051ARTZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47300 | ¥244.73 |
25 | ¥23.13440 | ¥578.36 |
100 | ¥20.04930 | ¥2,004.93 |
250 | ¥19.02112 | ¥4,755.28 |
500 | ¥17.06740 | ¥8,533.70 |
1,000 | ¥14.39423 | ¥14,394.23 |
2,500 | ¥13.67452 | ¥34,186.30 |
5,000 | ¥13.16044 | ¥65,802.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.74917 | ¥127,491.70 |