AD8032ANZ | |
---|---|
DigiKey Part Number | AD8032ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8032ANZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8032ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
10 | ¥51.16200 | ¥511.62 |
50 | ¥48.78420 | ¥2,439.21 |
100 | ¥42.35860 | ¥4,235.86 |
250 | ¥40.45484 | ¥10,113.71 |
500 | ¥36.88516 | ¥18,442.58 |
1,000 | ¥32.12578 | ¥32,125.78 |
2,500 | ¥30.93600 | ¥77,340.00 |