AD8031AR-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD8031AR-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD8031AR-REEL7 |
Description | IC OPAMP VF R-R LP LDIST 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8031AR-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |