AD8028ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8028ARZ-REEL7TR-ND - Tape & Reel (TR) AD8028ARZ-REEL7CT-ND - Cut Tape (CT) AD8028ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8028ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8028ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 100V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.59900 | ¥475.99 |
25 | ¥45.38560 | ¥1,134.64 |
100 | ¥39.40650 | ¥3,940.65 |
250 | ¥37.63568 | ¥9,408.92 |
500 | ¥34.31476 | ¥17,157.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.88705 | ¥29,887.05 |
2,000 | ¥28.78016 | ¥57,560.32 |