AD7993BRUZ-0REEL | |
---|---|
DigiKey Part Number | AD7993BRUZ-0REELTR-ND - Tape & Reel (TR) AD7993BRUZ-0REELCT-ND - Cut Tape (CT) AD7993BRUZ-0REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7993BRUZ-0REEL |
Description | IC ADC 10BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7993BRUZ-0REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥62.57700 | ¥625.77 |
25 | ¥59.66840 | ¥1,491.71 |
100 | ¥51.81070 | ¥5,181.07 |
250 | ¥49.48252 | ¥12,370.63 |
500 | ¥45.11630 | ¥22,558.15 |
1,000 | ¥39.29483 | ¥39,294.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.83953 | ¥94,598.83 |