AD781JN | |
---|---|
DigiKey Part Number | AD781JN-ND |
Manufacturer | |
Manufacturer Product Number | AD781JN |
Description | IC SAMPL/HOLD 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD781JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 50 nA | |
Current - Supply | 4mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 21.6 V | |
Voltage - Supply Span (Max) | 26.4 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |