AD7730BRUZ

DigiKey Part Number
505-AD7730BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7730BRUZ
Description
IC AFE 1 CHAN 24BIT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 125 mW 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7730BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Number of Channels
1
Power (Watts)
125 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.56000¥267.56
10¥246.77900¥2,467.79
62¥235.68887¥14,612.71
124¥210.73379¥26,130.99
310¥201.02897¥62,318.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.