MAX14131FAEE+T

DigiKey Part Number
MAX14131FAEE+TTR-ND - Tape & Reel (TR)
MAX14131FAEE+TCT-ND - Cut Tape (CT)
MAX14131FAEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14131FAEE+T
Description
DGTL ISO 1000VRMS 4CH GP 16QSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14131FAEE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
7.5ns, 7.4ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.12000¥64.12
10¥57.93700¥579.37
25¥55.24560¥1,381.14
100¥47.96820¥4,796.82
250¥45.81268¥11,453.17
500¥41.77050¥20,885.25
1,000¥36.38076¥36,380.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.35233¥83,380.83
Manufacturers Standard Package