AD7718BRUZ-REEL7 | |
---|---|
DigiKey Part Number | AD7718BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7718BRUZ-REEL7CT-ND - Cut Tape (CT) AD7718BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7718BRUZ-REEL7 |
Description | IC ADC 24BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7718BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4/5, 8/10 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥114.66800 | ¥1,146.68 |
25 | ¥109.91560 | ¥2,747.89 |
100 | ¥96.84490 | ¥9,684.49 |
250 | ¥92.09192 | ¥23,022.98 |
500 | ¥86.15034 | ¥43,075.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥79.02070 | ¥79,020.70 |