EVAL-AD7718EBZ | |
---|---|
DigiKey Part Number | EVAL-AD7718EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7718EBZ |
Description | BOARD EVALUATION FOR AD7718 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7718 - 24 Bit 1.37k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.37k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 3.84mW @ 3V | |
Utilized IC / Part | AD7718 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.53000 | ¥550.53 |