AD7569JN | |
---|---|
DigiKey Part Number | AD7569JN-ND |
Manufacturer | |
Manufacturer Product Number | AD7569JN |
Description | IC INTERFACE SPECIALIZED 24DIP |
Customer Reference | |
Detailed Description | 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7569JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |