AD7403BRIZ | |
---|---|
DigiKey Part Number | 505-AD7403BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7403BRIZ |
Description | IC MODULATOR 16BIT 20M 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 20M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
37 | ¥74.98297 | ¥2,774.37 |
111 | ¥65.10784 | ¥7,226.97 |
259 | ¥62.18131 | ¥16,104.96 |
518 | ¥56.69490 | ¥29,367.96 |
1,036 | ¥49.37943 | ¥51,157.09 |