AD7403BRIZ-RL7 | |
---|---|
DigiKey Part Number | AD7403BRIZ-RL7TR-ND - Tape & Reel (TR) AD7403BRIZ-RL7CT-ND - Cut Tape (CT) AD7403BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7403BRIZ-RL7 |
Description | IC MODULATOR 16BIT 20M 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 20M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403BRIZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
25 | ¥74.98400 | ¥1,874.60 |
100 | ¥65.10740 | ¥6,510.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥62.18150 | ¥24,872.60 |
800 | ¥56.69483 | ¥45,355.86 |
1,200 | ¥49.37938 | ¥59,255.26 |