AD737JRZ | |
---|---|
DigiKey Part Number | AD737JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD737JRZ |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD737JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 170 µA | |
Voltage - Supply | 2.8V, -3.2V ~ ±16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
10 | ¥96.77800 | ¥967.78 |
98 | ¥81.73398 | ¥8,009.93 |
294 | ¥77.72252 | ¥22,850.42 |
588 | ¥72.70825 | ¥42,752.45 |
1,078 | ¥66.69094 | ¥71,892.83 |