AD7376ARUZ10-R7 | |
---|---|
DigiKey Part Number | AD7376ARUZ10-R7TR-ND - Tape & Reel (TR) AD7376ARUZ10-R7CT-ND - Cut Tape (CT) AD7376ARUZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7376ARUZ10-R7 |
Description | IC DGT POT 10KOHM 128TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7376ARUZ10-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | -300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 260 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.56000 | ¥104.56 |
10 | ¥96.11500 | ¥961.15 |
25 | ¥92.12920 | ¥2,303.23 |
100 | ¥81.17390 | ¥8,117.39 |
250 | ¥77.19036 | ¥19,297.59 |
500 | ¥72.21018 | ¥36,105.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.23417 | ¥66,234.17 |