AD7327BRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7327BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7327BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7327BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7327BRUZ-REEL7 |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7327BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2, 3, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Temperature Sensor, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.14000 | ¥117.14 |
10 | ¥83.10400 | ¥831.04 |
25 | ¥74.34480 | ¥1,858.62 |
100 | ¥64.55790 | ¥6,455.79 |
250 | ¥59.81868 | ¥14,954.67 |
500 | ¥56.93314 | ¥28,466.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.36168 | ¥55,361.68 |