AD633-EVALZ | |
---|---|
DigiKey Part Number | AD633-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD633-EVALZ |
Description | BOARD EVAL FOR AD633 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD633 Analog Multiplier Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Analog Multiplier | |
Embedded | No | |
Utilized IC / Part | AD633 | |
Primary Attributes | 4-Quadrant Multiplication | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,068.43000 | ¥1,068.43 |