AD623ARMZ-REEL7 | |
---|---|
DigiKey Part Number | AD623ARMZ-REEL7TR-ND - Tape & Reel (TR) AD623ARMZ-REEL7CT-ND - Cut Tape (CT) AD623ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARMZ-REEL7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28500 | ¥452.85 |
25 | ¥43.17720 | ¥1,079.43 |
100 | ¥37.48930 | ¥3,748.93 |
250 | ¥35.80460 | ¥8,951.15 |
500 | ¥32.64514 | ¥16,322.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.43293 | ¥28,432.93 |
2,000 | ¥27.37986 | ¥54,759.72 |