AD621ANZ | |
---|---|
DigiKey Part Number | AD621ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD621ANZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD621ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.67000 | ¥160.67 |
10 | ¥148.18700 | ¥1,481.87 |
50 | ¥141.52560 | ¥7,076.28 |
100 | ¥126.54100 | ¥12,654.10 |
250 | ¥120.71368 | ¥30,178.42 |
500 | ¥114.88604 | ¥57,443.02 |