LT1920CN8#PBF | |
---|---|
DigiKey Part Number | LT1920CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1920CN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1920CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥77.01300 | ¥770.13 |
50 | ¥73.43080 | ¥3,671.54 |
100 | ¥63.75920 | ¥6,375.92 |
250 | ¥60.89356 | ¥15,223.39 |
500 | ¥55.52058 | ¥27,760.29 |
1,000 | ¥48.35664 | ¥48,356.64 |