AD5753BCPZ | |
---|---|
DigiKey Part Number | 505-AD5753BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5753BCPZ |
Description | IC DAC 16BIT V OR A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | No | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | -30V ~ 0V, 5V ~ 33V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±0.006, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 115°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.48000 | ¥138.48 |
10 | ¥127.26600 | ¥1,272.66 |
25 | ¥121.98680 | ¥3,049.67 |
80 | ¥107.48138 | ¥8,598.51 |
230 | ¥102.20591 | ¥23,507.36 |
440 | ¥95.61198 | ¥42,069.27 |
945 | ¥87.69920 | ¥82,875.74 |