Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥76.25000 Tray | Tray | Active | Not Verified | 14 | 1 | 20µs | Voltage or Current - Buffered | No | DSP, MICROWIRE™, QSPI™, and SPI™ | External, Internal | 4.5V, 7V ~ 33V | 1.71V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
17 In Stock | 1 : ¥227.65000 Tray | Tray | Active | Not Verified | 16 | 1 | 15µs (Typ), 20µs | Voltage or Current - Buffered | No | SPI | External, Internal | 7V ~ 33V | 1.71V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
1,465 In Stock | 1 : ¥138.48000 Cut Tape (CT) 750 : ¥95.61195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 20µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | -30V ~ 0V, 5V ~ 33V | - | ±0.006, ±1 (Max) | R-2R | -40°C ~ 115°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |