AD5662ARJZ-2REEL7 | |
---|---|
DigiKey Part Number | AD5662ARJZ-2REEL7TR-ND - Tape & Reel (TR) AD5662ARJZ-2REEL7CT-ND - Cut Tape (CT) AD5662ARJZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5662ARJZ-2REEL7 |
Description | IC DAC 16BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5662ARJZ-2REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥61.47200 | ¥614.72 |
25 | ¥58.61400 | ¥1,465.35 |
100 | ¥50.89420 | ¥5,089.42 |
250 | ¥48.60656 | ¥12,151.64 |
500 | ¥44.31786 | ¥22,158.93 |
1,000 | ¥38.59943 | ¥38,599.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.16978 | ¥111,509.34 |