AD5553CRMZ | |
---|---|
DigiKey Part Number | AD5553CRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5553CRMZ |
Description | IC DAC 14BIT A-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5553CRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.73000 | ¥146.73 |
10 | ¥134.88900 | ¥1,348.89 |
50 | ¥129.30020 | ¥6,465.01 |
100 | ¥113.92400 | ¥11,392.40 |
250 | ¥108.33236 | ¥27,083.09 |
500 | ¥101.34334 | ¥50,671.67 |