AD7357BRUZ

DigiKey Part Number
AD7357BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7357BRUZ
Description
IC ADC 14BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7357BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
4.2M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.25V ~ 2.75V
Voltage - Supply, Digital
2.25V ~ 2.75V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.38000¥255.38
10¥235.51800¥2,355.18
96¥201.11667¥19,307.20
288¥191.85503¥55,254.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.